BAS21-HE3-08, Diodes - General Purpose, Power, Switching 250 Volt 625mA 50ns
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 руб.
от 10 шт. —
72 руб.
от 100 шт. —
33 руб.
от 1000 шт. —
18.22 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
AEC-Q101 Small Signal Switching DiodesVishay AEC-Q101 Small Signal Switching Diodes are available in a variety of packages, including DO-35, MicroMELF, MiniMELF SOD-80, QuadroMELF SOD-80, SOD-123, SOD-323, and SOT-23. The Vishay small signal switching diodes include a number of automotive qualified products. These switching diodes are silicon epitaxial planar constructed. The AEC-Q101 small signal switching diodes feature a surface-mount package ideally suited for automatic insertion.
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Vishay |
Max Surge Current: | 2.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Peak Reverse Voltage: | 250 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Qualification: | AEC-Q101 |
Recovery Time: | 50 ns |
Series: | BASxx |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Base Product Number | BAS21 -> |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 200mA |
Current - Reverse Leakage @ Vr | 100nA @ 200V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)- |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 50ns |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Speed | Small Signal = |
Supplier Device Package | SOT-23 |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1.25V @ 200mA |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 90 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Похожие товары