BYW55-TR, Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM

BYW55-TR, Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.101 руб.
от 500 шт.81.06 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004729170
Артикул: BYW55-TR

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Fast Recovery Avalanche Rectifiers

Vishay Fast Recovery Avalanche Rectifiers offer a low profile, low leakage current, and high forward surge capability. These avalanche sinter glass diodes are primarily used for conducting in one direction and blocking in the other. The fast recovery avalanche rectifiers are glass passivated pellet chip junction constructed. These rectifiers feature controlled avalanche characteristics and fast reverse recovery time. The RoHS compliant rectifiers are AEC-Q101 qualified and meet UL 94 V-0 flammability rating. Vishay Fast Recovery Avalanche Rectifiers are applicable for use in high-frequency rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 25000
If - Forward Current: 2 A
Ir - Reverse Current: 100 nA
Manufacturer: Vishay
Max Surge Current: 50 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: SOD-57
Packaging: Reel, Cut Tape
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 4 us
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 900 mV
Vr - Reverse Voltage: 800 V
Вес, г 0.37

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов