VOR1121B6, Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
480 руб.
от 25 шт. —
392 руб.
от 100 шт. —
361.34 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Control Voltage Range: | 1.36 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Current: | 50 mA |
Load Current Rating: | 370 mA |
Load Voltage Rating: | 250 VAC, 250 VDC |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Packaging: | Tube |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Contact Configuration | SPST |
Maximum Load Current | 370 mA |
Maximum Load Voltage | 250 V ac/dc |
Minimum Load Current | 200 mA |
Mounting Type | Surface Mount |
Output Device | MOSFET |
Series | VOR1121B6 |
Switching Type | Clean bounce free switching |
Техническая документация
Datasheet
pdf, 143 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары