UX40-MB-5PP-500-1002, USB Cables / IEEE 1394 Cables MINI USB CBL ASBLY 0.5M LENGTH

UX40-MB-5PP-500-1002, USB Cables / IEEE 1394 Cables MINI USB CBL ASBLY 0.5M LENGTH
Изображения служат только для ознакомления,
см. техническую документацию
134 шт., срок 7-9 недель
8 610 руб.
от 10 шт.6 830 руб.
от 25 шт.6 090 руб.
от 50 шт.5 883.30 руб.
Добавить в корзину 1 шт. на сумму 8 610 руб.
Номенклатурный номер: 8004730887
Артикул: UX40-MB-5PP-500-1002
Бренд: Hirose Electric

Описание

Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Технические параметры

Brand: Hirose Connector
Cable Length: 500 mm
Connector End A Pin Count: 4 Position
Connector End A: USB Type B, Mini
Connector End B Pin Count: 4 Position
Connector End B: USB Type B, Mini
Current Rating: 1 A
Description/Function: USB cable assembly
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Male/Male
Jacket Color: Black
Manufacturer: Hirose Electric
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: UX
Subcategory: Cable Assemblies
Type: USB 2
Voltage Rating: 30 VAC
Вес, г 38.03

Техническая документация

Datasheet
pdf, 163 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.