413R33304000M, Film Capacitors 330000 pF 300V

413R33304000M, Film Capacitors 330000 pF 300V
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.680 руб.
от 50 шт.580 руб.
от 100 шт.466.91 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8004730997
Артикул: 413R33304000M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 330000
Единица измерения пФ
Brand: KEMET
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Capacitance: 0.33 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 176
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: R413R33304000M
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Suppression Film Capacitors
Series: R413
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 300 VAC
Voltage Rating DC: 1 kVDC
Вес, г 18

Техническая документация

Datasheet
pdf, 965 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»