KPZ1608SHR601ATD25, Ferrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200

Фото 1/2 KPZ1608SHR601ATD25, Ferrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
120442 шт., срок 7-9 недель
56 руб.
от 10 шт.36 руб.
от 100 шт.27 руб.
от 500 шт.19.06 руб.
Добавить в корзину 1 шт. на сумму 56 руб.
Альтернативные предложения2
Номенклатурный номер: 8004733587
Артикул: KPZ1608SHR601ATD25
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
KPZ1608-HR Power Line Ferrite Beads
TDK KPZ1608-HR Power Line Ferrite Beads feature innovative soft termination technology to offer high reliability under harsh conditions at temperatures up to 150 C. TDK KPZ1608-HR Soft Termination Ferrite Beads are AEC-Q200 qualified and feature a compact size and robustness ideal for demanding automotive applications. KPZ1608-HR serves in-vehicle electronic control units, powertrains, body controls, and car multimedia (telematics). The external electrodes of KPZ1608-HR feature a conductive resin layer that offers effective protection against board flexure and solder cracks. This ferrite bead series consists of the S material type with impedance characteristics similar to a typical ferrite core. Impedance values within the KMZ1608-HR series were selected for effectiveness at 40 to 300MHz.

Технические параметры

Brand: TDK
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 600 Ohms
Manufacturer: TDK
Maximum DC Current: 1 A
Maximum DC Resistance: 150 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Qualification: AEC-Q200
Series: KPZ-HR
Subcategory: Ferrites
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Test Frequency: 100 MHz
Tolerance: 25%
Type: AEC-Q200
Brand TDK
Factory Pack Quantity 4000
Height 0.8 mm
Impedance 600 Ohms
Length 1.6 mm
Manufacturer TDK
Maximum DC Current 1 A
Maximum DC Resistance 15 mOhms
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Package / Case 0603(1608 metric)
Packaging Reel
Product Chip Beads
Product Category Ferrite Beads
Qualification AEC-Q200
RoHS Details
Series KPZ-HR
Termination Style SMD/SMT
Test Frequency 100 MHz
Tolerance 25%
Type AEC-Q200
Width 0.8 mm
DC Ток
Допуск Импеданса ±25%
Импеданс 600Ом
Квалификация AEC-Q200
Линейка Продукции KPZ-HR
Максимальная Рабочая Температура 150°C
Максимальное DC Сопротивление 0.15Ом
Минимальная Рабочая Температура -55°C
Монтаж Феррита SMD(Поверхностный Монтаж)
Стиль Корпуса Феррита 0603(1608 Метрический)
Вес, г 0.03

Техническая документация

Datasheet
pdf, 181 КБ
Datasheet
pdf, 236 КБ
Документация
pdf, 1860 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.