MAF1005GWZ102AT000, Ferrite Beads 0402 160ohms 150mA Noise Suprsn filter

MAF1005GWZ102AT000, Ferrite Beads 0402 160ohms 150mA Noise Suprsn filter
Изображения служат только для ознакомления,
см. техническую документацию
25961 шт., срок 7-9 недель
56 руб.
от 10 шт.37 руб.
от 100 шт.28 руб.
от 250 шт.25.70 руб.
Добавить в корзину 1 шт. на сумму 56 руб.
Альтернативные предложения1
Номенклатурный номер: 8004733591
Артикул: MAF1005GWZ102AT000
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Audio Filters, Inductors, Chip Beads, & Varistors

TDK Audio Filters, Inductors, Chip Beads, and Varistors are specifically designed to minimize distortion in audio lines while effectively suppressing noise. TDK Audio components include MAF and VAF noise suppression filters, VLS-AF inductors, MPZ-H chip beads, and AVR-M chip varistors. The MAF and VAF filters are manufactured using a proprietary low distortion ferrite material to ensure high sound quality while effectively suppressing radiated noise. These filters can be used in conjunction with the MPZ-H chip beads and AVR-M chip varistors to effectively suppress noise and protect against ESD.

Технические параметры

Brand: TDK
Factory Pack Quantity: Factory Pack Quantity: 10000
Impedance: 60 Ohms
Manufacturer: TDK
Maximum DC Current: 125 mA
Maximum DC Resistance: 2.2 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Noise Suppression Filters
Series: MAF
Subcategory: Ferrites
Termination Style: SMD/SMT
Вес, г 0.02

Техническая документация

Datasheet
pdf, 167 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.