BLM03HD182FN1D, Ferrite Beads 1800 OHM Alternate Sizing Guide Below

BLM03HD182FN1D, Ferrite Beads 1800 OHM Alternate Sizing Guide Below
Изображения служат только для ознакомления,
см. техническую документацию
24216 шт., срок 6-8 недель
92 руб.
от 10 шт.58 руб.
от 100 шт.43 руб.
от 250 шт.35.05 руб.
Добавить в корзину 1 шт. на сумму 92 руб.
Альтернативные предложения1
Номенклатурный номер: 8004734403
Артикул: BLM03HD182FN1D
Бренд: Murata Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products. Murata's technology and know-how help contribute to developing a "ubiquitous network society, " preserving the global environment and creating a future with safer and more comfortable automobiles.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 15000
Impedance: 1.8 kOhms
Manufacturer: Murata
Maximum DC Current: 100 mA
Package / Case: 0201(0603 metric)
Packaging: Reel, Cut Tape
Part # Aliases: EKDMGN02A-KIT
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Series: BLM03H__N
Subcategory: Ferrites
Вес, г 0.01

Техническая документация

Datasheet
pdf, 183 КБ
Datasheet
pdf, 269 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.