MM8830-2600RJ4, RF Connectors / Coaxial Connectors COAXIAL CONNECTORS

MM8830-2600RJ4, RF Connectors / Coaxial Connectors COAXIAL CONNECTORS
Изображения служат только для ознакомления,
см. техническую документацию
20283 шт., срок 7-9 недель
82 руб.
от 10 шт.57 руб.
от 100 шт.47 руб.
от 500 шт.41.05 руб.
Добавить в корзину 1 шт. на сумму 82 руб.
Номенклатурный номер: 8004735416
Артикул: MM8830-2600RJ4
Бренд: Murata Electronics

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
MM Microwave Coaxial Connectors
Murata MM Microwave Coaxial Connectors are small connectors with a switch. These connectors feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer 50 cycles connector durability with a probe. These MM8830 connectors find purpose in electrical characteristics measurement of microwave circuit for cellular phone and small wireless equipment such as wearable equipment.

Технические параметры

Body Style: Vertical PCB Mount
Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Murata
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Orientation: Straight
Packaging: Reel, Cut Tape
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SWJ
Series: MM
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 30 V
Вес, г 0.45

Техническая документация

Datasheet
pdf, 33 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.