PVG3A103C01R00, Trimmer Resistors - SMD 10Kohms Sealed 3mm Single turn

Фото 1/3 PVG3A103C01R00, Trimmer Resistors - SMD 10Kohms Sealed 3mm Single turn
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 10 шт.320 руб.
от 100 шт.261 руб.
от 500 шт.214.49 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8004735564
Артикул: PVG3A103C01R00
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Технические параметры

Модель pvg3
Номин.сопротивление 10 kOhms
Точность,% 20%
Номин.мощность,Вт 250 mW(1/4 W)
Количество оборотов 1
Adjustment: Top Crossed
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Orientation: Vertical Adjustment
Product Category: Trimmer Resistors-SMD
Product Type: Trimmer Resistors
Product: Single Turn
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Type: Single-Turn Trimmer Potentiometers
Track Resistance 10kohm; Power Rating
Element Material Cermet
Maximum Operating Temperature +125°C
Maximum Resistance 10kΩ
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Number of Turns 1
Orientation Top Adjust
Power Rating 0.25W
Series PVG3
Temperature Coefficient ±150ppm/°C
Termination Style Solder
Tolerance ±20%
Вес, г 0.05

Техническая документация

Datasheet
pdf, 1179 КБ
Datasheet
pdf, 1150 КБ
Datasheet
pdf, 293 КБ

Дополнительная информация

Калькуляторы группы «Резисторы подстроечные»