PVG3G503C01R00, Trimmer Resistors - SMD 50K Ohm 20% 1/4W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 10 шт. —
320 руб.
от 100 шт. —
270 руб.
от 500 шт. —
231.92 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | pvg3 | |
Номин.сопротивление | 50 kOhms | |
Точность,% | 20% | |
Номин.мощность,Вт | 250 mW(1/4 W) | |
Количество оборотов | 1 | |
Adjustment: | Top Crossed | |
Brand: | Bourns | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Product Category: | Trimmer Resistors-SMD | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Termination Style: | SMD/SMT | |
Type: | Single-Turn Trimmer Potentiometers | |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1179 КБ