20005836-00, Acceleration Sensor Modules +/-25G SMT PE ACCELEROMETER

20005836-00, Acceleration Sensor Modules +/-25G SMT PE ACCELEROMETER
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 6-8 недель
9 190 руб.
Кратность заказа 300 шт.
Добавить в корзину 300 шт. на сумму 2 757 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8004735913
Артикул: 20005836-00

Описание

Sensors\Motion & Position Sensors\Accelerometers
Model 820M1 Accelerometers

TE Connectivity's (TE) Measurement Specialties Model 820M1 Accelerometers are cost-effective, board-mountable accelerometers designed for embedded condition monitoring and preventive maintenance applications. This single-axis piezoelectric (PE) accelerometers are available in ranges from ±25g to ±6000g and feature a flat frequency response up to >10kHz. The 820M1 series features a stable piezo-ceramic crystal in shear mode with low-power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in 820M1 accelerometers offers the reliable, long-term, stable output required for condition monitoring applications. Model 820M1 Accelerometers offer superior resolution, dynamic range, and bandwidth compared to MEMS devices. TE Measurement Specialties Model 820M1 Accelerometers are designed and qualified for machine health monitoring.

Технические параметры

Acceleration: 25 g
Brand: Measurement Specialties
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 22 uA
Output Type: Digital
Package/Case: 8.89 mm x 8.89 mm x 4.7 mm
Part # Aliases: 820M1-0025
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X
Sensitivity: 50 mV/g
Sensor Type: 1-axis
Series: 820M1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Вес, г 1.32

Техническая документация

Datasheet
pdf, 518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.