HM01B0-UPD-EVN, Optical Sensor Development Tools Himax HM01B0 UPduino Shield
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 650 руб.
Добавить в корзину 1 шт.
на сумму 45 650 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
Himax HM01B0 UPduino ShieldLattice Semiconductor Himax HM01B0 UPduino Shield is an evaluation platform equipped with UPduino-v2.0 board and Himax HM01B0 adaptor board connected via Arduino connector. This evaluation board is based on iCE40™ UltraPlus Field Programmable Gate Array (FPGA). The UPduino-v2.0 board includes the iCE40UP5K FPGA with basic power and programming control. This UPduino-v2.0 board is an efficient baseboard with an onboard boot flash and RGB LED. The Himax adaptor board includes a camera with a low-power Himax image sensor, two Inter-IC Sound (I 2 S) microphones, and six green LEDs providing quick visual feedback.
Технические параметры
Brand: | Lattice |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | iCE40 |
Manufacturer: | Lattice |
Packaging: | Bulk |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HM01B0 |
Type: | Image Sensor |
Contents | Board(s) |
Manufacturer | Lattice Semiconductor Corporation |
Part Status | Active |
Series | UltraPlus |
Type | FPGA |
Вес, г | 138.7 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.