LFE5UM-45F-6BG554C, FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES

LFE5UM-45F-6BG554C, FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 7-9 недель
15 370 руб.
от 25 шт.11 300 руб.
Добавить в корзину 1 шт. на сумму 15 370 руб.
Номенклатурный номер: 8004737013
Артикул: LFE5UM-45F-6BG554C

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
ECP5 Family FPGAs

Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.

Технические параметры

Brand: Lattice
Data Rate: 3.2 Gb/s
Distributed RAM: 351 kbit
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Lattice
Maximum Operating Frequency: 312 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 245 I/O
Number of Logic Array Blocks - LABs: 5500 LAB
Number of Logic Elements: 44000 LE
Operating Supply Current: 110 mA
Operating Supply Voltage: 1.1 V
Package / Case: CABGA-554
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LFE5UM
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.155 V
Supply Voltage - Min: 1.045 V
Tradename: ECP5

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.