2220Y1K00104KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 10percent

2220Y1K00104KXT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2220 10percent
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.640 руб.
от 50 шт.554 руб.
от 100 шт.460.12 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8004737046
Артикул: 2220Y1K00104KXT
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Syfer FlexiCap SMD MLCC Capacitors
Syfer / Knowles FlexiCap™ SMD MLCC Capacitors were developed with a proprietary flexible termination material to accommodate a greater degree of board bending than conventional capacitors. It provides increased reliability and superior mechanical performance, as well as an increased tolerance to temperature cycling of -55 C to 125 C in excess of 1.000 times without cracking. The Syfer / Knowles FlexiCap termination has won the Queen"s Award for Innovation in England and recently qualified for space applications. There should be no requirement to change the assembly process when converting to the FlexiCap™ SMD MLCC Capacitors. Syfer / Knowles has introduced new High Voltage models!

Технические параметры

Brand: Knowles Syfer
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Case Code - in: 2220
Case Code - mm: 5750
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 2220(5750 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: FlexiCap
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Tradename: FlexiCap
Type: Multilayer Ceramic Capacitor(FlexiCap)
Voltage Rating DC: 1 kVDC
Вес, г 0.48

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»