CPC1390GRTR, Solid State Relays - PCB Mount Single Pole Relay 400V 140mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 10 шт. —
520 руб.
от 25 шт. —
461 руб.
от 100 шт. —
422.02 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
OptoMOS 1-Form-A (SPST-NO) Solid State Relays Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.
Технические параметры
Brand: | IXYS Integrated Circuits |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 900 mVDC to 1.4 VDC |
Factory Pack Quantity: | 1000 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 140 mA |
Load Voltage Rating: | 400 VDC |
Manufacturer: | IXYS |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SMD DIP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Continuous Load Current | 140mA |
Input Forward Voltage | 1.2V |
Isolation Voltage(rms) | 5kV |
Load Type | - |
On Resistance | 14Ω |
Relay Contact Form | 1 Form A(SPST-NO) |
Turn-off time | 420us |
Turn-on time | 525us |
Voltage - Load | 400V |
Вес, г | 0.22 |
Техническая документация
Datasheet
pdf, 178 КБ
Datasheet CPC1390G
pdf, 132 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ