S01-30300500, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can .3mm thick, 30X30X05
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4176 шт., срок 6-8 недель
1 690 руб.
от 10 шт. —
1 430 руб.
от 100 шт. —
1 100 руб.
от 200 шт. —
972.41 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Альтернативные предложения3
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMC Shield CansHarwin EMC Shield Cans provide excellent RFI and EMI protection to sensitive circuitry at the PCB level when combined with SMT shield clips. The simple one-piece five-sided design provides cost-effectiveness compared to complex fence-and-lid or through-board cans. Harwin EMC Shield Cans are made of nickel silver and available in heights of 5mm (0.3mm thickness), 2.5mm, and 3mm (0.15mm or 0.2mm thickness). An EMC Shield Can Kit is also available, which allows users to customize their own shield can during the prototyping and development phase.
Технические параметры
Brand: | Harwin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Harwin |
Material: | Nickel Silver |
Mounting Style: | SMD/SMT |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Series: | RFI Shield Cans |
Subcategory: | EMI/RFI |
Thickness: | 0.3 mm |
Tradename: | EMC Shielding |
Type: | Shielding Gaskets |
ECCN | EAR99 |
Height - Overall | 0.200"" (5.08mm) |
HTSUS | 8529.90.9900 |
Length - Overall | 1.181"" (30.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | EZ BoardWare -> |
Type | CAN |
Ventilation | Non-Vented |
Video File | EMC/RFI Shield Can Clips | Datasheet Preview |
Width - Overall | 1.201"" (30.50mm) |
Глубина | 5мм |
Длина | 30мм |
Материал Прокладки | Никель Серебро |
Тип Экранирования | Электромагнитное Экранирование |
Ширина | 30мм |
Brand | Harwin |
Factory Pack Quantity | 100 |
Length | 30 mm |
Manufacturer | Harwin |
Product Category | Circuit Board Hardware-PCB |
RoHS | Details |
Tradename | EZ Boardware |
Unit Weight | 0.132806 oz |
Width | 30 mm |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 581 КБ
Datasheet
pdf, 55 КБ
Datasheet
pdf, 54 КБ
Трёхмерное изображение изделия
pdf, 389 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.