S03-30100300R, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can .3mm thick, 30x10x3

Фото 1/3 S03-30100300R, EMI Gaskets, Sheets, Absorbers & Shielding EMC Shield Can .3mm thick, 30x10x3
Изображения служат только для ознакомления,
см. техническую документацию
4739 шт., срок 7-9 недель
400 руб.
от 10 шт.310 руб.
от 100 шт.246 руб.
от 250 шт.223.31 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Альтернативные предложения2
Номенклатурный номер: 8004737961
Артикул: S03-30100300R
Бренд: Harwin

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EMC Shield Cans

Harwin EMC Shield Cans provide excellent RFI and EMI protection to sensitive circuitry at the PCB level when combined with SMT shield clips. The simple one-piece five-sided design provides cost-effectiveness compared to complex fence-and-lid or through-board cans. Harwin EMC Shield Cans are made of nickel silver and available in heights of 5mm (0.3mm thickness), 2.5mm, and 3mm (0.15mm or 0.2mm thickness). An EMC Shield Can Kit is also available, which allows users to customize their own shield can during the prototyping and development phase.

Технические параметры

Brand: Harwin
Factory Pack Quantity: Factory Pack Quantity: 900
Manufacturer: Harwin
Material: Nickel Silver
Mounting Style: Clip On
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: S03
Subcategory: EMI/RFI
Thickness: 3 mm
Type: Shielding Gaskets
Глубина 3мм
Длина 30мм
Линейка Продукции EZ BoardWare
Материал Прокладки Nickel Silver
Тип Экранирования EMI Shielding
Ширина 10мм
depth 3 mm
length 30 mm
width 10 mm
Вес, г 0.69

Техническая документация

Datasheet
pdf, 127 КБ
Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.