NCS2202SQ1T2G, Analog Comparators ANA COMPARATORS

NCS2202SQ1T2G, Analog Comparators ANA COMPARATORS
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.220 руб.
от 100 шт.156 руб.
от 500 шт.117.94 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004739002
Артикул: NCS2202SQ1T2G

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Технические параметры

Brand: onsemi
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Manufacturer: onsemi
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 10 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 70 mA
Output Type: Open Drain
Package / Case: SC-70-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Reference Voltage: No
Response Time: 1.1 us
Series: NCS2202
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 6 V
Supply Voltage - Min: 850 mV
Technology: CMOS
Type: Low Voltage Comparator
Vcm - Common Mode Voltage: Negative Rail-0.2 V to Positive Rail+0.2 V
Vos - Input Offset Voltage: 10 mV
Вес, г 0.02

Техническая документация

Datasheet
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем