NCS2220AMUT1G, Analog Comparators ANA DUAL COMPARATOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 10 шт. —
210 руб.
от 100 шт. —
154 руб.
от 500 шт. —
133.43 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Current Sense Amplifiersonsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.
Технические параметры
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 53 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 17 uA |
Operating Supply Voltage: | 6 V |
Output Current per Channel: | 60 mA |
Output Type: | Complementary |
Package / Case: | UDFN-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 45 dB |
Reference Voltage: | No |
Response Time: | 500 ns |
Series: | NCS2220 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 850 mV |
Technology: | CMOS |
Type: | Voltage Comparator |
Vcm - Common Mode Voltage: | -10 mV to 10 mV |
Vos - Input Offset Voltage: | 10 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | Voltage Comparator |
Maximum Input Bias Current (uA) | 0.000001 6V |
Maximum Input Offset Voltage (mV) | 5 6V |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Time (ns) | 500(Typ) |
Maximum Single Supply Voltage (V) | 6 |
Maximum Supply Current (mA) | 0.03 6V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 0.85 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Complementary |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Standard Package Name | DFN |
Supplier Package | UDFN |
Typical CMRR (dB) | 53 |
Typical PSRR (dB) | 45 |
Typical Single Supply Voltage (V) | 5|3 |
Comparator Type | Low Power |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | UDFN |
Typical CMRR | 70dB |
Typical PSRR | 80dB |
Typical Single Supply Voltage | 0.85 → 6 V |
Width | 1.6mm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 173 КБ
Datasheet NCS2220AMUT1G
pdf, 111 КБ
Datasheet NCS2220AMUT1G
pdf, 172 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем