NCT175DMR2G, Board Mount Temperature Sensors THERMAL SENSOR

310 руб.
от 10 шт.250 руб.
от 100 шт.157 руб.
от 500 шт.138.86 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8004739004
Артикул: NCT175DMR2G

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
MSOP-8 Temperature Sensors ROHS

Технические параметры

Accuracy: +/-3 C
Brand: onsemi
Configuration: Local
Factory Pack Quantity: 3000
Interface Type: I2C, SMBus
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Current: 800 uA
Output Type: Digital
Package/Case: Micro-8
Product Category: Board Mount Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Programmable Temperature Sensor
Supply Voltage 3V~5.5V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 119 КБ
Datasheet
pdf, 167 КБ