NCV2250SN2T1G, Analog Comparators SINGLE PUSH-PULL OUTPUT

NCV2250SN2T1G, Analog Comparators SINGLE PUSH-PULL OUTPUT
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.96 руб.
от 500 шт.88.41 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004739007
Артикул: NCV2250SN2T1G

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

Технические параметры

Brand: onsemi
CMRR - Common Mode Rejection Ratio: 81 dB
Comparator Type: General Purpose with Latch
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 nA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 150 uA
Output Current per Channel: 52 mA
Output Type: Push-Pull
Package / Case: TSOP-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 50 ns
PSRR - Power Supply Rejection Ratio: 88 dB
Qualification: AEC-Q101
Response Time: 64 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 6 mV
Вес, г 0.01

Техническая документация

Datasheet
pdf, 365 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем