NFAQ1060L33T, Discrete Semiconductor Modules 600V, 10A INVERTER

NFAQ1060L33T, Discrete Semiconductor Modules 600V, 10A INVERTER
Изображения служат только для ознакомления,
см. техническую документацию
3 300 руб.
от 10 шт.2 930 руб.
от 25 шт.2 730 руб.
от 50 шт.2 720.98 руб.
Добавить в корзину 1 шт. на сумму 3 300 руб.
Номенклатурный номер: 8004739090
Артикул: NFAQ1060L33T

Описание

Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
Intelligent Power Modules (IPMs)
onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps.

Технические параметры

Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.9 V
Configuration: 3-Phase Inverter
Continuous Collector Current at 25 C: 10 A
Factory Pack Quantity: Factory Pack Quantity: 400
Gate-Emitter Leakage Current: 100 uA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: DIP-38
Packaging: Bulk
Pd - Power Dissipation: 46 W
Product Category: IGBT Modules
Product Type: IGBT Modules
Product: IGBT Silicon Modules
Subcategory: IGBTs
Technology: Si

Техническая документация

Datasheet
pdf, 580 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем