TOP254EN, AC/DC Converters Int Off-Line Switchr 43W/62W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
905 шт., срок 6-8 недель
420 руб.
от 96 шт. —
310 руб.
от 288 шт. —
283 руб.
от 528 шт. —
240.75 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\AC/DC Converters
Power Integrations TopSwitch®-HX Off-Line SwitcherPower Integrations" TOPSwitch®-HX device cost-effectively incorporates a 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry onto a monolithic device. The integrated off-line switcher features Power Integrations" EcoSmart® technology that enables power consumption of less than 200mW at no load and maintains constant efficiency over the full line and load range. The TOPSwitch-HX family meets efficiency requirements for the new energy-efficient standards and enables the design of compact and cost-effective switching power supplies.
Технические параметры
Brand: | Power Integrations |
Duty Cycle - Max: | 83% |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Input / Supply Voltage - Max: | 265 VAC |
Input / Supply Voltage - Min: | 85 VAC |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.3 mA |
Output Current: | 100 mA |
Output Power: | 43 W |
Output Voltage: | 15 V |
Package / Case: | eSIP-7C |
Packaging: | Tube |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | TOP254 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 132 kHz |
Tradename: | TopSwitch-HX |
Type: | Off Line Converter |
Duty Cycle | 78% |
ECCN | EAR99 |
Fault Protection | Current Limiting, Over Temperature, Over Voltage |
Frequency - Switching | 66kHz, 132kHz |
HTSUS | 8542.39.0001 |
Internal Switch(s) | Yes |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Output Isolation | Isolated |
Package | Tube |
Package / Case | 7-SIP, 6 Leads, Exposed Pad, Formed Leads |
Power (Watts) | 62W |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | TOPSwitchВ®-HX -> |
Supplier Device Package | eSIP-7C |
Topology | Flyback |
Voltage - Breakdown | 700V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 3568 КБ
Datasheet TOP258
pdf, 3732 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары