B78476A8251A003, Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT

B78476A8251A003, Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT
Изображения служат только для ознакомления,
см. техническую документацию
2148 шт., срок 6-8 недель
1 440 руб.
от 10 шт.960 руб.
от 100 шт.705 руб.
от 350 шт.618.90 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8004740303
Артикул: B78476A8251A003
Бренд: EPCOS

Описание

Passive Components\Audio Transformers / Signal Transformers
B78476 10/100 Base-T Commercial Magnetics Modules

EPCOS/TDK B78476 SMD 10/100 Base-T Commercial Magnetics Modules are for LAN applications and feature an extended temperature range of -40°C to +85°C and a ferrite toroid with UL 94 V-0 case and potting. The devices offer a 1CT: 1CT turns ratio with options of single, dual, or quad ports. The modules are optimized for all major transceiver ICs and come in an industry standard footprint. EPCOS 10/100 Base-T Magnetics Modules are compliant with IPC/JEDEC J-STD-020C and IEEE 802.3, MSL level 2, and are RoHS Compliant.

Технические параметры

Application: 1000 Base-T
Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 350
Frequency Range: 100 kHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: EPCOS/TDK
Maximum DC Current: 8 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Part # Aliases: B78476A8251A3
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Series: B78476A
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
RoHS Compliant Yes
Вес, г 2.1

Техническая документация

Datasheet B78476A8251A003
pdf, 531 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.