89451010, DIN Rail Power Supplies Modular Power Supply 100W, 100-240 VAC/24 VDC, 4.2 A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 200 руб.
Добавить в корзину 1 шт.
на сумму 30 200 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
MPS24 24VDC DIN Rail Power SuppliesCrouzet MPS24 24V DC DIN Rail Power Supplies are designed for a wide range of industrial and building applications. This next-generation compact family of power supplies has a range from 10 to 100W and wide voltage input ranges (100 to 240V AC ). These DIN Rail mount power supplies have an increased energy efficiency up to 90% and Low No-Load Power Consumption. A new terminal position, as well as double insulation and a Class II safety input, simplifies wiring, and earthing is no longer necessary.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 4.2 | |
Мощность, Вт | 100 | |
Серия | MPS24 | |
Brand: | Crouzet | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/2-Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Manufacturer: | Crouzet | |
Maximum Operating Temperature: | +71 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Accessory Type | PLC Power Supply | |
Output Current | 4.2 A | |
Series | MPS24 | |
Вес, г | 280 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.