1321G4-BK, Heavy Duty Power Connectors PP120 HOUSING ONLY GREEN - BULK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
165 шт., срок 6-8 недель
2 250 руб.
от 10 шт. —
1 960 руб.
от 25 шт. —
1 780 руб.
от 100 шт. —
1 534.05 руб.
Добавить в корзину 1 шт.
на сумму 2 250 руб.
Альтернативные предложения2
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
PP120 Powerpole® ConnectorsAnderson Power Products PP120 Powerpole ® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires from 6AWG to 1/0AWG and high currents up to 240A. The self-securing PP120 connectors use retaining pins to stay stacked by fastening them to a panel with mounting clamps. Features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 60A for 250 cycles. APP PP120 Powerpole connector housings offer a durable connecting solution for applications that require the ability to interrupt circuits.
Технические параметры
Brand: | Anderson Power Products |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 240 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94V-0 |
For Use With: | Powerpole PP120 Connectors |
Housing Color: | Green |
Housing Material: | Polycarbonate(PC) |
Manufacturer: | Anderson Power Products |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | PP120 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Powerpole |
Voltage Rating: | 600 V |
Wire Gauge Max: | 1/0 AWG |
Wire Gauge Min: | 10 AWG |
Wire Gauge Range: | 10 AWG to 1/0 AWG |
Для Использования с | Anderson Powerpole PP120 Series Socket Contacts |
Количество Положений | 3вывод(-ов) |
Линейка Продукции | Powerpole PP120 Series |
Тип Электрического Разъема | Plug |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 834 КБ
Datasheet 111812P7
pdf, 866 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары