1327G6-BK, Heavy Duty Power Connectors PP15/45 HOUSING ONLY BLACK - BULK

Фото 1/3 1327G6-BK, Heavy Duty Power Connectors PP15/45 HOUSING ONLY BLACK - BULK
Изображения служат только для ознакомления,
см. техническую документацию
56747 шт., срок 6-8 недель
210 руб.
от 10 шт.160 руб.
от 100 шт.126 руб.
от 500 шт.105.14 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Альтернативные предложения3
Номенклатурный номер: 8004740664
Артикул: 1327G6-BK

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Powerpole® Series Connectors
Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm 2 to 70mm 2 ). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.

Технические параметры

Brand: Anderson Power Products
Contact Plating: Silver
Current Rating: 55 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Flammability Rating: UL 94 V-0
For Use With: Powerpole PP15 to PP45 Series Connectors
Housing Color: Black
Housing Material: Polycarbonate(PC)
IP Rating: IP20
Manufacturer: Anderson Power Products
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 1 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: PP15/45
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Powerpole
Voltage Rating: 600 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 20 AWG
Wire Gauge Range: 20 AWG to 10 AWG
Для Использования с PP15/45 Power, Ground Wire, or PCB Contacts
Количество Положений 1вывод(-ов)
Линейка Продукции PP15/45 Powerpole Series
Тип Электрического Разъема Hermaphroditic
Contact Plating Silver
Current Rating 55 A
Factory Pack Quantity 2500
Flammability Rating UL 94 V-0
For Use With Powerpole PP15 to PP45 Series Connectors
Housing Color Black
Housing Material Polycarbonate(PC)
IP Rating IP20
Maximum Operating Temperature +105 C
Minimum Operating Temperature -20 C
Mounting Angle Right Angle
Mounting Style Panel
Number of Positions 1 Position
Packaging Bulk
Product Housings
Selling Alternatives 1327G6
Series PP15/45
Termination Style Crimp
Tradename Powerpole
Voltage Rating 600 V
Wire Gauge Max 10 AWG
Wire Gauge Min 20 AWG
Wire Gauge Range 20 AWG to 10 AWG
Вес, г 6.804

Техническая документация

Datasheet
pdf, 1687 КБ
Datasheet
pdf, 360 КБ
Datasheet
pdf, 1738 КБ
Чертеж
pdf, 19 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.