5916G6-BK, Heavy Duty Power Connectors PP75 HOUSING ONLY GREEN - BULK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4525 шт., срок 7-9 недель
770 руб.
от 10 шт. —
590 руб.
от 100 шт. —
441 руб.
от 500 шт. —
380.51 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Powerpole® Series ConnectorsAnderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm 2 to 70mm 2 ). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.
Технические параметры
Brand: | Anderson Power Products |
Current Rating: | 120 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
For Use With: | Powerpole PP75 Wire & PCB Contacts |
Housing Color: | Green |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Genderless |
Manufacturer: | Anderson Power Products |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | PP75 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Powerpole |
Voltage Rating: | 600 V |
Wire Gauge Max: | 6 AWG |
Wire Gauge Min: | 16 AWG |
Wire Gauge Range: | 16 AWG to 6 AWG |
Color | Green |
Connector Type | Non-Gendered |
Contact Termination | Crimp |
Contact Type | Non-Gendered |
Current Rating (Amps) | 120A |
ECCN | EAR99 |
Fastening Type | Spring Retention |
Features | Stackable |
HTSUS | 8538.90.6000 |
Material - Insulation | Polycarbonate (PC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 1 |
Number of Rows | 1 |
Operating Temperature | -20В°C ~ 105В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PowerpoleВ® -> |
Voltage Rating | 600V |
Brand | Anderson Power Products |
Current Rating | 75 A |
Factory Pack Quantity | 1 |
Manufacturer | Anderson Power Products |
Packaging | Bulk |
Product | Housings |
Product Category | Heavy Duty Power Connectors |
RoHS | Details |
Tradename | Powerpole |
Unit Weight | 0.282192 oz |
Wire Gauge Range | 16-6 |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары