LAN8700IC-AEZG, Ethernet ICs Same But IND Temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 25 шт. —
470 руб.
от 100 шт. —
416 руб.
от 490 шт. —
359.88 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | MDI-X, MII/RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-36 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | LAN8700 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 39 mA, 81.6 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
ECCN (US) | 5A991b. |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Lead Shape | No Lead |
Maximum Data Rate | 100Mbps |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 36 |
PHY Line Side Interface | No |
Pin Count | 36 |
Power Supply Type | Digital|Analog |
PPAP | No |
Standard Package Name | QFN |
Standard Supported | IEEE 802.3ab|100-BASE-TX|10-BASE-T |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Brand | Microchip Technology |
Data Rate | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity | 3000 |
Height | 0.95 mm |
Length | 6 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Transceivers | 1 Transceiver |
Operating Supply Voltage | 1.8 V to 3.3 V |
Package / Case | QFN-36 |
Product | Ethernet Transceivers |
Product Category | Ethernet ICs |
RoHS | Details |
Series | LAN8700 |
Standard | 10BASE-T, 100BASE-TX |
Supply Current - Max | 39 mA, 81.6 mA |
Supply Voltage - Max | 3.3 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.003266 oz |
Width | 6 mm |
Mounting Type | Surface Mount |
Package Type | QFN |
Typical Data Rate | 10 Mbps, 100Mbps |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 1.9 |
Техническая документация
Datasheet
pdf, 209 КБ
Datasheet
pdf, 1193 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1162 КБ
Datasheet
pdf, 266 КБ
LAN8700
pdf, 808 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары