IZD0024

Фото 1/4 IZD0024
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
529 400 руб.
Добавить в корзину 1 шт. на сумму 529 400 руб.
Номенклатурный номер: 8004740836
Бренд: Red Pitaya D.O.O

Описание

Test & Measurement\Function Generators & Synthesizers
SIGNALlab 250-12

Red Pitaya SIGNALlab 250-12 is a high-performance signal capture and analysis instrument. The SIGNALlab 250-12 can be used as an oscilloscope, spectrum analyser, and logic analyser, with more applications to be released in the future. The SIGNALlab 250-12 provides real-time processing capabilities and fast analog front and back-end performance. Small and portable, it also offers the benefits of remote access over Ethernet or Wi-Fi®, using Matlab, Labview, Scilab, or Python via the Red Pitaya SCPI (Standard Commands for Programmable Instrumentation) list of commands.

Технические параметры

AC Supply Voltage: 24 VAC
Brand: Red Pitaya
Cable Type: USB
Equipment Type: Signal Generator
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 60 MHz
Input Voltage: 30 V
Manufacturer: Red Pitaya
Product Category: Function Generators & Synthesizers
Product Type: Function Generators & Synthesizers
Subcategory: Test Equipment
Kit Type Training Kit

Техническая документация

Datasheet
pdf, 599 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.