CTM-14-6527-90-36-TW01, High Power LEDs - White COB Tunable LED 6500K to 2700K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
164 шт., срок 6-8 недель
1 840 руб.
от 10 шт. —
1 390 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Bulbs & Modules\LED Lighting Modules
CCT Tunable LED Spot ModulesLuminus Devices CCT Tunable LED Spot Modules features two channels cool and warm CubePower LEDs on metal PCB board. The CubePower™ dynamic LED module has high lumen density and enables 10 to 40 beam angles. This LED module is available in CTM-9, 14, 18, and 22 series package dimensions. This module provides 4000K to 1800K CCT range for residential lighting and 6500K to 2700K CCT range for commercial lighting. Applications include residential and commercial lighting, ceiling and wall mount light, and multifunction space lighting.
Технические параметры
Цвет свечения | Белый | |
Brand: | Luminus Devices | |
Color Rendering Index - CRI: | 90 | |
Factory Pack Quantity: Factory Pack Quantity: | 150 | |
If - Forward Current: | 400 mA | |
Illumination Color: | Tunable | |
Lens Shape: | Square | |
Luminous Flux/Radiant Flux: | 1280 lm, 1400 lm | |
Manufacturer: | Luminus Devices | |
Mounting Style: | SMD/SMT | |
Number of LEDs: | 24 | |
Packaging: | Tray | |
Power Rating: | 15 W | |
Product Category: | LED Lighting Modules | |
Product Type: | LED Bulbs & Modules | |
Product: | LED Modules, Light Spot | |
Subcategory: | LED Lighting | |
Vf - Forward Voltage: | 36 V | |
Viewing Angle: | 130 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Color Temperature: | Tunable, 2700 K to 6500 K | |
CCT (K) | 2700K ~ 6500K | |
Color | White, Warm / White, Cool | |
Configuration | Rectangle | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 440mA | |
Current - Test | 400mA | |
ECCN | EAR99 | |
Height | 1.58mm | |
HTSUS | 8541.40.2000 | |
Lens Type | Flat | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lumens/Watt @ Current - Test | 85 lm/W Warm White, 96 lm/W Cool White | |
Luminous Flux @ Current/Temperature | 1255lm Warm White, 1420lm Cool White | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Tray | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Temperature - Test | 85В°C | |
Type | LED Module | |
Video File | Luminus Dynamic CCT | |
Viewing Angle | 130В° | |
Voltage - Forward (Vf) (Typ) | 37V | |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 1223 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары