MOD-EKG, Development Boards & Kits - MSP430 HEART-RATE AND EKG FOR MSP430FG439

MOD-EKG, Development Boards & Kits - MSP430 HEART-RATE AND EKG FOR MSP430FG439
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
7 940 руб.
Добавить в корзину 1 шт. на сумму 7 940 руб.
Номенклатурный номер: 8004741017
Артикул: MOD-EKG
Бренд: Olimex

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - MSP430
Medical TI MSP430 Development Boards

Olimex Medical TI MSP430 Development Boards include the MOD-EKG and the MOD-PULSE development boards, both of which are based on TI's MSP430FG439 microcontroller. Olimex MOD-EKG is a digital heart-rate monitor which displays the heartbeat rate per minute on the LCD. In addition, the application outputs a digital data stream via an RS232 serial port to allow EKG waveform display on a PC. An electrocardiogram (ECG), also called an EKG, is a graphic tracing of the voltage generated by the heart muscle during a heartbeat. In this application, the EKG waveform is used by the MCU to measure the heartbeat rate. Because heartbeat calculation is the major focus, the electrodes are simplified to two connections, one to the right hand and the other to the left hand. Olimex MOD-PULSE is an instrument for monitoring the blood oxygenation of a human. By measuring the oxygen level and heart rate, MOD-PULSE can display the levels of blood oxygenation and heart rate on its LCD display. MOD-PULSE can be connected to a variety of Olimex's development boards via its UEXT connector.

Технические параметры

Brand: Olimex Ltd.
Core: MSP430
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 5
Interface Type: USART
Manufacturer: Olimex Ltd.
Operating Supply Voltage: 1.8 V to 3.6 V
Product Category: Development Boards & Kits-MSP430
Product Type: Development Boards & Kits-MSP430
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MSP430FG439
Вес, г 73.26

Техническая документация

Datasheet
pdf, 87 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.