CQ2LF, Soldering Flux Liq Flux Water-Wash in 10ml Pen w/tip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 6-8 недель
2 240 руб.
Добавить в корзину 1 шт.
на сумму 2 240 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Soldering\Soldering Flux
CQ Liquid Flux PensChip Quik CQ Liquid Flux Pens are water-based, non-flammable liquid flux pens that can be used with leaded and lead-free applications. These pens are offered with either a water-washable liquid flux type (CQ2LF) or a no-clean liquid flux type (CQ4LF). Chip Quik liquid flux pens exhibit excellent wetting and can be easily cleaned with isopropyl alcohol (both models) or water (CQ2LF only).
Технические параметры
Brand: | Chip Quik |
Contains Lead: | By Request |
Description/Function: | Liquid flux water washable 10 ml |
Manufacturer: | Chip Quik |
Package Type: | Pen |
Product Category: | Soldering Flux |
Product Type: | Soldering Flux |
Product: | Flux Pens |
Subcategory: | Solder & Equipment |
Type: | Liquid, Water Soluble |
ECCN | EAR99 |
Form | Pen, 0.34 oz (9.64g) |
HTSUS | 3810.10.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shelf Life | 24 Months |
Shelf Life Start | Date of Manufacture |
Storage/Refrigeration Temperature | 37В°F ~ 77В°F (3В°C ~ 25В°C) |
Type | Flux - Water-Soluble, Lead Free, Liquid |
Вес, г | 36.98 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.