M29F800FT55N3E2, NOR Flash NOR Flash(Micron) , PARALLEL, 8M , TSOP 48PIN, 55ns, -40-+125C, TOP, Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 240 руб.
от 10 шт. —
1 010 руб.
от 96 шт. —
818 руб.
от 288 шт. —
731.22 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Описание
Semiconductors\Memory ICs\NOR Flash
Automotive NOR FlashAlliance Memory Automotive NOR Flash memory devices are fast bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. These flash memories are available at up to 2Gb and are ideal for reliable code storage including boot, application, OS, and execute-in-place [XIP] code in an embedded system. The NOR flash can also be used for frequently changing small data storage. Because of the cell structure, NOR flash is inherently more reliable than other solutions. These devices are automotive AEC-Q100 qualified with support for extended automotive temperature ranges in a variety of environmental conditions. They provide high capacity storage for cluster and dashboard applications, in-car infotainment systems, power train controls, and advanced driver assistance systems.
Технические параметры
Brand: | Alliance Memory |
Data Bus Width: | 8 bit/16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Interface Type: | Parallel |
Manufacturer: | Alliance Memory |
Maximum Operating Temperature: | +125 C |
Memory Size: | 8 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 1 M x 8/512 k x 16 |
Package / Case: | TSOP-48 |
Packaging: | Tray |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Speed: | 55 ns |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Timing Type: | Asynchronous |
Access Time | 55ns |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | Parallel |
Memory Size | 8Mb (1M x 8, 512K x 16) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tray |
Package / Case | 48-TFSOP (0.724"", 18.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | 48-TSOP |
Technology | FLASH - NOR |
Voltage - Supply | 4.5V ~ 5.5V |
Write Cycle Time - Word, Page | 55ns |
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары