LM26CIM5-SHA/NOPB, Thermostats Accurate Factory Preset Thermostat

LM26CIM5-SHA/NOPB, Thermostats Accurate Factory Preset Thermostat
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.270 руб.
от 100 шт.205 руб.
от 500 шт.172.59 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004741704
Артикул: LM26CIM5-SHA/NOPB
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\Thermostats
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125

Технические параметры

Accuracy: +/-3 C
Brand: Texas Instruments
Current Rating: 20 uA
Factory Pack Quantity: Factory Pack Quantity: 1000
Function: Over Temp Shutdown
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Opening Temp: +70 C
Product Category: Thermostats
Product Type: Thermostats
Product: Digital Thermostats
Series: LM26
Subcategory: Sensors
Temperature Range: -55 C to+110 C
Voltage Rating: 5.5 VDC
Accuracy +/-3 C
Brand Texas Instruments
Current Rating 20 uA
Factory Pack Quantity 1000
Function Over Temp Shutdown
Manufacturer Texas Instruments
Opening Temp +70 C
Packaging Reel
Product Digital Thermostats
Product Category Thermostats
RoHS Details
Series LM26
Temperature Range -55 C to+110 C
Voltage Rating 5.5 VDC
Вес, г 0.02

Техническая документация

Документация
pdf, 1130 КБ