LM3410XMFE/NOPB, LED Lighting Drivers 525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 5-SOT-23 -40 to

LM3410XMFE/NOPB, LED Lighting Drivers 525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 5-SOT-23 -40 to
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.670 руб.
от 100 шт.503 руб.
от 250 шт.472.25 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004741806
Артикул: LM3410XMFE/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Texas Instruments
Dimming: PWM
Factory Pack Quantity: 250
Features: Enable/Shutdown, Soft Start, Thermal Shutdown
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 1.2 MHz to 2 MHz
Output Current: 2.8 A
Output Type: Constant Current
Output Voltage: 3 V to 24 V
Package/Case: SOT-23-5
Pd - Power Dissipation: 400 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 11 mA
Topology: Boost, SEPIC
Type: Inductive
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1402 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем