LM5110-1SD/NOPB, Gate Drivers Dual Low-Side Driver

LM5110-1SD/NOPB, Gate Drivers Dual Low-Side Driver
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.570 руб.
от 100 шт.446 руб.
от 250 шт.425.93 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8004741958
Артикул: LM5110-1SD/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Gate Drivers
Gate Drivers 5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 10-WSON -40 to 125

Технические параметры

Brand: Texas Instruments
Configuration: Non-Inverting
Factory Pack Quantity: 1000
Fall Time: 12 ns
Features: Negative Output Voltage Capability
Logic Type: TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.5 V to 14 V
Output Current: 5 A
Package/Case: WSON-10
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 40 ns
Rise Time: 14 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 3.5 V
Technology: Si
Brand Texas Instruments
Configuration Non-Inverting
Factory Pack Quantity 1000
Fall Time 25 ns
Height 0.8 mm
Length 4 mm
Logic Type TTL
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2
Operating Supply Current 2 mA
Operating Supply Voltage 3.5 V to 14 V
Operating Temperature Range -40 C to+125 C
Output Current 5 A
Package / Case LLP EP
Packaging Reel
Product Category Gate Drivers
Propagation Delay - Max 40 ns
Rise Time 25 ns
RoHS Details
Series LM5110
Supply Voltage - Max 14 V
Supply Voltage - Min 3.5 V
Type Low Side
Width 4 mm
Вес, г 0.05

Техническая документация

Datasheet
pdf, 801 КБ
Datasheet LM5110-1MX/NOPB
pdf, 1182 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем