C12528_PETUNIA, LED Lighting Lenses Rectangular Lens 28 Degrees FWHM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 шт., срок 7-9 недель
2 230 руб.
от 10 шт. —
2 060 руб.
от 25 шт. —
1 270 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses
Horticulture LensesLEDiL Horticulture Lenses bring a number of design approaches to lighting for plants. LEDiL Horticulture Lenses include square, round, rectangle, and multi-lenses as well as assemblies, lens arrays, and packs. These offerings give control of spectral content, allowing users to match the lighting to plants' needs based on species and growth stage.
Технические параметры
Brand: | Ledil |
Color: | Clear |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
For Use With: | Cree, Osram LEDs |
Manufacturer: | Ledil |
Packaging: | Tray |
Product Category: | LED Lighting Lenses |
Product Type: | LED Lenses |
Shape: | Rectangular |
Subcategory: | LED Lighting |
Type: | Lens Array |
Viewing Angle: | 28 deg to 32 deg |
California Prop 65 | Warning Information |
Color | Clear |
ECCN | EAR99 |
For Use With/Related Manufacturer | Cree, Nichia, Osram |
HTSUS | 9001.90.4000 |
Lens Size | 46.5mm x 29.5mm |
Lens Style | Rectangle with Flat Top |
Lens Transparency | Diffused |
Material | Acrylic |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of LEDs | 12 |
Optical Pattern | Medium |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Lens with Integrated Mount |
Viewing Angle | 28В° ~ 32В° |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1456 КБ
Datasheet C12528_PETUNIA
pdf, 1449 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары