C12608_VIRPI-M, LED Lighting Lenses Square Multi-Lens Array 5x5

C12608_VIRPI-M, LED Lighting Lenses Square Multi-Lens Array 5x5
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
3 100 руб.
от 10 шт.2 230 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Номенклатурный номер: 8004742234
Артикул: C12608_VIRPI-M
Бренд: Ledil

Описание

Optoelectronics\LED Lighting\LED Lighting Optics\LED Lighting Lenses
Horticulture Lenses

LEDiL Horticulture Lenses bring a number of design approaches to lighting for plants. LEDiL Horticulture Lenses include square, round, rectangle, and multi-lenses as well as assemblies, lens arrays, and packs. These offerings give control of spectral content, allowing users to match the lighting to plants' needs based on species and growth stage.

Технические параметры

Brand: Ledil
Color: Clear
Diameter: 74.9 mm
Factory Pack Quantity: Factory Pack Quantity: 15
For Use With: XB-D
Manufacturer: Ledil
Packaging: Tray
Product Category: LED Lighting Lenses
Product Type: LED Lenses
Shape: Square
Subcategory: LED Lighting
Type: Lens
Viewing Angle: 28 deg
Вес, г 15

Техническая документация

Datasheet
pdf, 6342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.