T3PS43203, Bench Top Power Supplies Bench Power Supply, Adjustable, 4 Output, 0 V, 32 V, 0 A, 3 A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
145 600 руб.
Добавить в корзину 1 шт.
на сумму 145 600 руб.
Описание
Power\Power Supplies\Bench Top Power Supplies
T3PS DC Power SuppliesTeledyne LeCroy T3PS DC Power Supplies feature linear or switching technology and programmable or non-programmable versions with a variety of output configurations. Other features include programmability via USB or LAN, a graphical display of power waveforms, as well as a high-resolution numeric display of voltage and current. Typical applications for Teledyne LeCroy T3PS Power Supplies include mobile, automotive, communications, defense, manufacturing, education, and research.
Технические параметры
Brand: | Teledyne LeCroy |
Display Type: | TFT |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Teledyne LeCroy |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | 0 C |
Number of Outputs: | 4 Output |
Output Current-Channel 1: | 0 A to 3 A |
Output Current-Channel 2: | 0 A to 3 A |
Output Current-Channel 3: | 0 A to 1 A |
Output Current-Channel 4: | 3 A |
Output Power: | 212 W |
Output Voltage-Channel 1: | 0 VDC to 32 VDC |
Output Voltage-Channel 2: | 0 VDC to 32 VDC |
Output Voltage-Channel 3: | 0 VDC to 15 VDC |
Output Voltage-Channel 4: | 0 VDC to 32 VDC |
Product Category: | Bench Top Power Supplies |
Product Type: | Bench Top Power Supplies |
Product: | DC Power Supplies |
Series: | T3PS |
Subcategory: | Benchtop Power Supplies |
Type: | Programmable |
Bench Power Supply Type | Adjustable Power Supply |
Digital/Analogue | Digital |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
Model Number | T3PS43203 |
Number of Displays | 1 |
Number of Outputs | 4 |
Output Current | 0 → 3A |
Output Voltage | 0 → 32V |
Power Rating | 212W |
Series | T3PS |
Supply Voltage | 220/230V ac |
Type | Linear |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.