IR38060MTRPBF, Switching Voltage Regulators IR POL

Фото 1/2 IR38060MTRPBF, Switching Voltage Regulators IR POL
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 10 шт.990 руб.
от 100 шт.778 руб.
от 250 шт.685.38 руб.
Добавить в корзину 1 шт. на сумму 1 260 руб.
Номенклатурный номер: 8004743013
Артикул: IR38060MTRPBF

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Digital Integrated POL Converters

Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I 2 C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make the family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 21 V
Input Voltage, Min: 1.2 V
Input Voltage: 1.2 V to 21 V
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 22 mA
Output Current: 6 A
Output Voltage: 500 mV to 18.375 V
Package / Case: QFN-26
Part # Aliases: IR38060MTRPBF SP001524456
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 1.2 V
Switching Frequency: 225 kHz to 1.65 MHz
Topology: Buck
Type: DC/DC Converter
Maximum Output Current 6A
Number of Outputs 1
Output Voltage 14 V
Regulator Function Synchronous Buck Regulator
Regulator Type Buck Boost
Вес, г 0.41

Техническая документация

Datasheet
pdf, 3210 КБ
Datasheet
pdf, 3444 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем