IRSM808-105MH, Motor / Motion / Ignition Controllers & Drivers 10A 500V Half Bridge IPM 200W

IRSM808-105MH, Motor / Motion / Ignition Controllers & Drivers 10A 500V Half Bridge IPM 200W
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 090 руб.
от 100 шт.983 руб.
от 250 шт.864.17 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8004743092
Артикул: IRSM808-105MH

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
CIPOS™ Intelligent Power Modules
Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general purpose drives. The CIPOS family consist of ultra-compact Nano, cost-effective Micro, and energy efficient mini IPMs.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1300
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Frequency: 20 kHz
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 13.5 V to 16.5 V
Output Current: 10 A
Package / Case: PQFN-32
Packaging: Tray
Part # Aliases: IRSM808-105MH SP001549046
Pd - Power Dissipation: 55 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Series: CIPOS Nano
Subcategory: PMIC-Power Management ICs
Tradename: CIPOS
Type: Half Bridge
Вес, г 0.37

Техническая документация

Datasheet
pdf, 960 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем