IRSM836-025MA, Motor / Motion / Ignition Controllers & Drivers 2A 500V Intg Pwr Mod IPM 3.3V 1500Vrms

IRSM836-025MA, Motor / Motion / Ignition Controllers & Drivers 2A 500V Intg Pwr Mod IPM 3.3V 1500Vrms
Изображения служат только для ознакомления,
см. техническую документацию
2 350 руб.
от 10 шт.2 020 руб.
от 25 шт.1 800 руб.
от 100 шт.1 341.80 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8004743093
Артикул: IRSM836-025MA

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
IRSM836 Integrated Power Module
Infineon IRSM836 Integrated Power Module is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR IRSM836 is a 2A to 3A, 500BVSS IPM offering a compact AC motor-driver in an isolated package. It offers a combination of IR's low RDS(on) Trench MOSFET technology and a 3-phase high voltage driver in a small 12x12mm PQFN package.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 10 mA
Operating Supply Voltage: 11.5 V to 18.5 V
Output Current: 2 A
Package / Case: PQFN-36
Packaging: Tray
Part # Aliases: IRSM836-025MA SP001546868
Pd - Power Dissipation: 25 W
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Fan/Motor Controllers/Drivers
Series: CIPOS Nano
Subcategory: PMIC-Power Management ICs
Tradename: CIPOS
Type: 3 Phase
Вес, г 0.51

Техническая документация

Datasheet
pdf, 628 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем