EV5036-J-00A, Power Management IC Development Tools Evaluation Board for MP5036

Фото 1/2 EV5036-J-00A, Power Management IC Development Tools Evaluation Board for MP5036
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
6 920 руб.
Добавить в корзину 1 шт. на сумму 6 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8004743129
Артикул: EV5036-J-00A

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
EV5036-J-00A Evaluation Board
Monolithic Power Systems (MPS) EV5036-J-00A Evaluation Board is designed to demonstrate the capabilities of MP5036 Current Limit Switch. The MP5036 is a protection device designed to protect circuitry on the output from transients on input. It also protects input from undesired shorts and transients coming from the output. The EV5036-J-00A Evaluation Board features a pre-mounted MP5036 with support capacitors and resistors while providing terminals for V IN, V OUT, V INsense, V OUTsense, and GND.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.9 V to 14 V
Manufacturer: Monolithic Power Systems(MPS)
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MP5036
Type: Hot Swap Voltage Controller
Function Circuit Protection
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Circuit Protection
Utilized IC / Part MP5036GJ
Номер Ядра Чипа MP5036GJ
Подтип Приложения Current Limit Switch
Производитель Чипа Monolithic Power Systems
Содержимое Комплекта Eval Board MP5036GJ
Тип Приложения Набора Управление Питанием

Техническая документация

Datasheet
pdf, 370 КБ
Datasheet EV5036-J-00A
pdf, 371 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.