MP157GJ-P, AC/DC Converters 6W AC-DC Buck Reg

MP157GJ-P, AC/DC Converters 6W AC-DC Buck Reg
Изображения служат только для ознакомления,
см. техническую документацию
185 шт., срок 6-8 недель
550 руб.
от 10 шт.460 руб.
от 100 шт.352 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8004743145
Артикул: MP157GJ-P

Описание

Semiconductors\Power Management ICs\AC/DC Converters
MP157 EasyPower Voltage Converters

MPS MP157 EasyPower voltage converters are primary-side regulators which provide accurate and constant voltage (CV) regulation without the Opto-coupler. MP157 supports Buck, Buck-Boost, Boost and Flyback topologies. These regulators are integrated with 500V MOSFET for simple structure and low cost making MP157 ideal for off-line low power applications including home appliance, standby power, and industrial control. When the load decreases, the peak current and the switching frequency decrease with the load. As a result, MP157 still offers excellent efficiency performance at light load, and better average efficiency is achieved. MPS MP157 EasyPower voltage converters feature various protections like Thermal Shutdown (TSD), VCC under Voltage Lockout (UVLO), Over Load Protection (OLP), Short Circuit Protection (SCP), Open Loop Protection. MP157 is available in the TSOT23-5 and SOIC8 packages.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Development Kit: EV157-J-00B
Duty Cycle - Max: 40%
Factory Pack Quantity: Factory Pack Quantity: 500
Input / Supply Voltage - Max: 4.6 V
Input / Supply Voltage - Min: 4.45 V
Isolation: Non-Isolated
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA to 4.5 mA
Output Current: 350 mA
Output Power: 6 W
Output Voltage: 12 V
Package / Case: TSOT-23-5
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: Offline Regulators
Series: MP157
Subcategory: PMIC-Power Management ICs
Switching Frequency: 45 kHz
Topology: Buck, Buck-Boost, Flyback
Tradename: EasyPower
Type: Smallest Energy Efficient Offline Regulator
Вес, г 0.01

Техническая документация

Datasheet
pdf, 794 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.