GP2500S20-0.160-02-0816, Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.160" Thickness, GAP PAD TGP2400/2500S20

GP2500S20-0.160-02-0816, Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.160" Thickness, GAP PAD TGP2400/2500S20
Изображения служат только для ознакомления,
см. техническую документацию
237 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 400 руб.
от 10 шт.44 160 руб.
от 50 шт.39 440 руб.
Добавить в корзину 1 шт. на сумму 50 400 руб.
Номенклатурный номер: 8004743338
Артикул: GP2500S20-0.160-02-0816
Бренд: Bergquist

Описание

Thermal Management\Thermal Interface Products
GAP PAD® Thermally Conductive Materials
Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry"s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

Технические параметры

Brand: Bergquist Company
Breakdown Voltage: 3 kVAC
Color: Yellow
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Bergquist Company
Material: Polymer
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -60 C
Part # Aliases: L16INW8INH0.16 SH BG420252 L16INW8INH0D0 2166529
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Series: 2500S20/TGP 2400
Subcategory: Thermal Management
Tensile Strength: 5 psi
Thermal Conductivity: 2.4 W/m-K
Thickness: 4.064 mm
Tradename: GAP PAD
Type: Thermal Pad
Вес, г 0.01

Техническая документация

Чертеж
pdf, 122 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.