GPVOUS-0.080-00-0816, Thermal Interface Products GAP PAD, 8" x 16" Sheet, 0.080" Thickness TGP1000VOUS/VO Ultra Soft, IDH 2191192
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
372 шт., срок 6-8 недель
14 100 руб.
от 10 шт. —
12 020 руб.
от 50 шт. —
10 490 руб.
от 100 шт. —
10 319.62 руб.
Добавить в корзину 1 шт.
на сумму 14 100 руб.
Описание
Thermal Management\Thermal Interface Products
TGP 1000VOUS Ultra Conformable GAP PAD®Bergquist TGP 1000VOUS Ultra Conformable GAP PAD ® filling material provides ultra-conformable gel-like material with thermal conductivity of 1.0W/m-K. This filling material is ultra-soft and offers excellent low-stress vibration dampening and shock absorbency for applications requiring a minimum amount of pressure on components. Bergquist GAP PAD TGP 1000VOUS Filling Material is ideal for isolation between heat sinks and high-voltage, bare-leaded devices.
Технические параметры
Brand: | Bergquist Company |
Breakdown Voltage: | 6 kVAC |
Color: | Pink |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Bergquist Company |
Material: | Silicone Elastomer |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -60 C |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Gap Pad |
Series: | VO Ultra Soft/TGP 1000VOUS |
Subcategory: | Thermal Management |
Tensile Strength: | 8 psi |
Thermal Conductivity: | 1 W/m-K |
Thickness: | 2.032 mm |
Tradename: | GAP PAD |
Type: | Thermal Pad |
Hardness | Shore OO 5 |
Material | Gap Pad VO Ultra Soft |
Material Trade Name | Gap Pad VO Ultra Soft |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -60°C |
Operating Temperature Range | -60 →+200 °C |
Thermal Conductivity | 1W/m·K |
Thickness | 0.08in |
Width | 100mm |
Вес, г | 86 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.