GMK212BJ105KGHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG21GSB5105KT RPLCMT PN 35V 1uF X5R 0805 10% AEC-Q200
![GMK212BJ105KGHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG21GSB5105KT RPLCMT PN 35V 1uF X5R 0805 10% AEC-Q200](https://static.chipdip.ru/lib/515/DOC006515113.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50283 шт., срок 6-8 недель
64 руб.
от 10 шт. —
26 руб.
от 100 шт. —
16 руб.
от 1000 шт. —
12.36 руб.
Добавить в корзину 1 шт.
на сумму 64 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade ProductsTAIYO YUDEN Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications. Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. TAIYO YUDEN uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | TAIYO YUDEN | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X5R | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | TAIYO YUDEN | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Series: | M-H | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 35 VDC | |
Applications | Automotive | |
Capacitance | 1ВµF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 85В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | M -> | |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) | |
Temperature Coefficient | X5R | |
Thickness (Max) | 0.053"" (1.35mm) | |
Tolerance | В±10% | |
Voltage - Rated | 35V | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 604 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары