GMK316BBJ106MLHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG31LBB5106MT RPLCMT PN 35V 10uF X5R 1206 AEC-Q200

GMK316BBJ106MLHT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASG31LBB5106MT RPLCMT PN 35V 10uF X5R 1206 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
8086 шт., срок 6-8 недель
140 руб.
от 10 шт.87 руб.
от 100 шт.50 руб.
от 1000 шт.31.22 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004743612
Артикул: GMK316BBJ106MLHT
Бренд: Taiyo Yuden

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Automotive-Grade Multilayer Ceramic Capacitors
TAIYO YUDEN Automotive-Grade Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and available in a capacitance range of 0.2pF to 470uF and a voltage range of 4V to 630V. These TAIYO YUDEN MLCCs are ideal for the latest designs in automotive body / chassis, powertrain, safety, and infotainment applications. By using nickel for electrode material and plating, solderability and heat resistance characteristics are improved, resulting in greater reliability. Applications in industrial electronics and communication infrastructure can also utilize these high-reliability components for greater versatility.

Технические параметры

Номинальная емкость 10
Единица измерения мкф
Brand: TAIYO YUDEN
Capacitance: 10 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: TAIYO YUDEN
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Packaging: Reel, Cut Tape
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: M-H
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 35 VDC
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.